0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XTAR X2 :: Fast charger Li-ion / Ni-MH, 2-slot


X2

  • Product Description
  • Technical information
  • General
    • Type
    • Tischladegerät
    • Technology
    • Li-Ion / Ni-MH
    • Design
    • micro USB / Netzstecker
    • Temperature monitoring
    • ja
    • Colour
    • Schwarz
    • Model
    • X2
  • Implementation
    • Number of charging channels
    • 2
  • Electrical values
    • Voltage
    • 5 V
  • Measures
    • Width
    • 75 mm
    • Height
    • 38 mm
    • Length
    • 135 mm
  • Weights
    • Weight
    • 125 g
  • Specials
    • Short circuit protected
    • ja
  • Packaging
    • Packaging
    • Einzelverpackung
Fast charger X2

Designed for fast charging of an LCD Li-ion / NIMH rechargeable battery.
A 18650 with 2500 mAh, for example, is charged in 1.5 hours with 2 A charging current.

  • Excellent compatibility for 3.6 V / 3.7 V Li-ion / IMR / INR / ICR and 1.2 V Ni-MH / Ni-CD
  • The innovative LCD display shows all desired information
  • The 0 V activation function revives an overcharged battery
  • The three-stage charging (TC, CC and CV) ensures that the batteries are optimally charged with minimal wear and tear.
  • Two input connections for indoor and outdoor use


Supports the following 3.6/3.7V Li-ion/IMR/INR/ICR rechargeable batteries: 14500/ 14650/ 16340/ 17335/ 17500/ 17650/ 18350/ 18490/ 18500/ 18650/ 18700/ 20700/ 21700/ 22650/ 25500/ 26650
1.2 Ni-MH/Ni-CD: AAAA/ AAA/ AA/ A/ SC/ C
Exceptions: 20700/ 21700 with protection are not chargeable.

Included in delivery:
  • Charger
  • Mains cable (EU)
  • User manual



Manufacturer : XTAR
Package weight : 0.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tischladegerät
    • Technology
    • Li-Ion / Ni-MH
    • Design
    • micro USB / Netzstecker
    • Temperature monitoring
    • ja
    • Colour
    • Schwarz
    • Model
    • X2
  • Implementation
    • Number of charging channels
    • 2
  • Electrical values
    • Voltage
    • 5 V
  • Measures
    • Width
    • 75 mm
    • Height
    • 38 mm
    • Length
    • 135 mm
  • Weights
    • Weight
    • 125 g
  • Specials
    • Short circuit protected
    • ja
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual
reichelt printfooter