New here? Register now!
Forgot password?

FAN-ML 8025-230 Fan 80x80x25 mm/230 V/0.10 A

Item-No.: FAN-ML 8025-230

add to list
Article successfully added to the list

Description

FAN-ML 8025-230

SUNON MagLev motor fan with VAPO bearing

In a MagLev system, the rotation of the rotor describes a complete magnetic revolution. This prevents the rotating rotor from vibrating and shaking. Since there is no contact between the bearing and the shaft, the bearing only touches the surrounding air. The result is the creation of a cooling fan with exceptional features such as uniform rotation, low noise levels and exceptional durability to meet any requirements.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Axial fan
    • Model
    • MagLev motor with VAPO bearing
    • Noise
    • 32 dB
    • number of motor poles
    • 4
    • Temperatur max.
    • -10 … +70
  • Measures
    • Length
    • 80 mm
    • Ventilation system performance
    • 67.5 m³/h
    • Width
    • 80 mm
    • Height
    • 25 mm
  • Electrical values
    • Voltage AC
    • 230
    • Performance
    • 4.6 W
    • Current
    • 0.102
  • Implementation
    • Rotation speed
    • 3200 RPM
  • Manufacturer specifications
    • Manufacturer
    • SUNON
    • Factory number
    • MA2082-HVL
    • Package weight
    • 0.102 kg
    • RoHS
    • conform
Datasheets

Technical Details

  • General
    • Type
    • Axial fan
    • Model
    • MagLev motor with VAPO bearing
    • Noise
    • 32 dB
    • number of motor poles
    • 4
    • Temperatur max.
    • -10 … +70
  • Measures
    • Length
    • 80 mm
    • Ventilation system performance
    • 67.5 m³/h
    • Width
    • 80 mm
    • Height
    • 25 mm
  • Electrical values
    • Voltage AC
    • 230
    • Performance
    • 4.6 W
    • Current
    • 0.102
  • Implementation
    • Rotation speed
    • 3200 RPM
  • Manufacturer specifications
    • Manufacturer
    • SUNON
    • Factory number
    • MA2082-HVL
    • Package weight
    • 0.102 kg
    • RoHS
    • conform