New here? Register now!
Forgot password?

RHO 210247 Extra-thin cutting disc 115 x 1.0 x 22.23

Item-No.: RHO 210247

 €

14,98

add to list
Article successfully added to the list

Description

RHO 210247

XT15 ACCU BOX

10 x XT15 ACCU extra-thin cutting discs in an attractive, re-closable metal tin

  • Ideal for machines with weaker drives




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Trennscheibensatz
    • Design
    • Stainless steel
    • Approval
    • extradünn
    • Model
    • XT15 ACCU
    • Design
    • 22.23
  • Measures
    • Ø
    • 115 mm
    • Width
    • 1 mm
  • Packaging
    • Packaging
    • 10-piece
  • Manufacturer specifications
    • Manufacturer
    • RHODIUS
    • Factory number
    • 210247
    • Package weight
    • 0.36 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4011890096734
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Trennscheibensatz
    • Design
    • Stainless steel
    • Approval
    • extradünn
    • Model
    • XT15 ACCU
    • Design
    • 22.23
  • Measures
    • Ø
    • 115 mm
    • Width
    • 1 mm
  • Packaging
    • Packaging
    • 10-piece
  • Manufacturer specifications
    • Manufacturer
    • RHODIUS
    • Factory number
    • 210247
    • Package weight
    • 0.36 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4011890096734