0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-183WP-C31 External M.2 SATA SSD enclosure, USB 3.1 Type-C, write protectio

Item-No.: ICY IB-183WP-C31
 €24,90

Information

ICY IB-183WP-C31

External USB Type-C™ enclosure for M.2 SATA SSD

Features
  • Interface to host computer: USB 3.1 (Gen 2) Type-C™, up to 10 Gbit/s
  • Activation of write protection via switch
  • B-Key socket for SSDs with B-Key or B+M-Key, 22x 42/60/80 mm
  • Supports SATA III transfer rate of up to 6 Gbit/s
  • Housing made of high-grade aluminium
  • LEDs for power, access and write protection status
  • Supports Windows®, macOS®


Don´t panic!
Whoever modified an important file and saved it incorrectly wishes a write protection of the device. With the IB-183WP-C31, sensitive data can now be protected against changes and released again via a switch. Thanks to USB 3.1 (Gen 2) technology, this is done with a transfer rate of up to 6 Gbit/s specified by SATA III.
Safe with just one CLICK
It was rarely easier to protect storage media and the data stored on them from unauthorized or undesired writing processes. With the practical mini tool supplied and a small hand movement, the switch on the IB-183WP-C31 can be moved to the desired position. Click - Safe..
It fits like a glove
This housing is not cast, but made from one skein of aluminium. This manufacturing allows highest precision and gives the IB-183WP-C31 a high stability but doesn´t exaggerate. Thanks to its slim design it is a caress of the hand and fits in every pocket.
Easy installation
Three screws and some hand grips - that´s all it takes to unleash the full data transfer rate of your SATA SSD via USB Type-C™. Rarely has it been so easy to assemble an external hard drive with your own hands.

Packing content:
1x IB-183WP-C31, 1x Type-C™ to Type-C™ cable (40 cm), 1x tool for write protection switch, 1x screw driver, 1x set of screws, 1x quick installation guide, Drive not included




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • M.2 Gehäuse
    • HDD
    • für M.2 SSD Key B/B+M 2242/2260/2280
    • Material
    • Aluminium
    • Colour
    • schwarz
    • Illumination
    • Status LED
    • Power supply
    • nein
    • Technology
    • Plug & Play
  • Implementation
    • Internal
    • M.2 SATA
    • External
    • USB 3.1
    • Transfer rate
    • 10000 (USB)
  • Measures
    • Width
    • 35 mm
    • Height
    • 10 mm
    • Length
    • 103 mm
  • Weights
    • Weight
    • 0.056 kg
  • Specials
    • Fan
    • nein
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • 60487
    • Package weight
    • 0.138 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078168713

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • M.2 Gehäuse
    • HDD
    • für M.2 SSD Key B/B+M 2242/2260/2280
    • Material
    • Aluminium
    • Colour
    • schwarz
    • Illumination
    • Status LED
    • Power supply
    • nein
    • Technology
    • Plug & Play
  • Implementation
    • Internal
    • M.2 SATA
    • External
    • USB 3.1
    • Transfer rate
    • 10000 (USB)
  • Measures
    • Width
    • 35 mm
    • Height
    • 10 mm
    • Length
    • 103 mm
  • Weights
    • Weight
    • 0.056 kg
  • Specials
    • Fan
    • nein
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • 60487
    • Package weight
    • 0.138 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078168713

reichelt printfooter