0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-185M2 :: External M.2 SATA SSD case, USB 3.1 Type C cable


ICY IB-185M2

  • Product Description
  • Technical information
  • General
    • Type
    • M.2 housing
    • HDD
    • For M.2 SSD (SATA)
    • Material
    • Plastic
    • Colour
    • Grey/black
    • Illumination
    • Status LED
    • Power supply
    • No
    • Technology
    • Plug & play
  • Implementation
    • Internal
    • M.2 SATA
    • External
    • USB 3.1
    • Transfer rate
    • 10000 (USB)
  • Measures
    • Width
    • 50 mm
    • Height
    • 17 mm
    • Length
    • 120 mm
  • Weights
    • Weight
    • 0.044 kg
  • Specials
    • Fan
    • No
External M.2 SATA SSD case with integrated USB 3.1 (Gen2) Type-C™ cable

Features
  • External enclosure for M.2 SATA SSD
  • Toolless installation
  • USB 3.1 (Gen2) up to 10 Gbit/s
  • Integrated USB Type-C™ cable
  • B-Key socket for B-Key or B+M-Key cards
  • For 22x30/42/60/80 mm M.2 cards


M.2 in the blink of an eye
Usually M.2 SSDs are installed deep inside of notebooks or on motherboards, where they shine with high data transfer rates. To take advantage from this perk is now easier than ever. Thanks to the mounting clip, the M.2 SSD can be installed in the IB-185M2 without tools and is immediately ready for usage. Thanks to the USB 3.1 Type-C™, the M.2 SSD can show its best side.
Clip it
With the attachment clip the M.2 can be installed easily. In only a few steps it sits firm and well protected.
Our fastest!
With the new technology of USB 3.1, even greater data transfer rates are now achieved. USB 3.1 is downwards compatible, with the corresponding cables. The high data transfer rate of up to 10 Gbit/s is supported by the included USB 3.1 Type-C™ cable and only needs a suitable end device in the form of a PC, tablet or similar, with Windows® or macOS®.
A case with format
All usual M.2 formats can find a place inside the IB-185M2. Thanks to the pre-punched holes, M.2 SSDs with sizes 22x30/42/60/80 mm can be attached easily.



Manufacturer : ICYBOX
Factory number : IB-185M2
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • M.2 housing
    • HDD
    • For M.2 SSD (SATA)
    • Material
    • Plastic
    • Colour
    • Grey/black
    • Illumination
    • Status LED
    • Power supply
    • No
    • Technology
    • Plug & play
  • Implementation
    • Internal
    • M.2 SATA
    • External
    • USB 3.1
    • Transfer rate
    • 10000 (USB)
  • Measures
    • Width
    • 50 mm
    • Height
    • 17 mm
    • Length
    • 120 mm
  • Weights
    • Weight
    • 0.044 kg
  • Specials
    • Fan
    • No
reichelt printfooter