0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 63311 :: External Industry Hub 7x USB 3.0 Type-A with 15 kV ESD protectio

Item-No.: DELOCK 63311
Design:

 €147,72




DELOCK 63311

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Industrie
    • Colour
    • Grey
    • Material
    • Metal housing
  • Measures
    • Width
    • 80 mm
    • Height
    • 32 mm
    • Length
    • 158 mm
  • Other
    • Specification
    • 3.0
This USB hub by Delock can be connected to a computer via the USB Type-A interface. It expands the computer by seven USB Type-A connectors. If necessary, an optional power supply or an optional power cable can be connected to the power socket.
Specification
• Connectors:
1 x USB 3.0 Type-B female >
7 x USB 3.0 Type-A female - Battery Charging specification BC1.2
1 x 9 - 40 V DC jack
1 x 3 pin terminal power connector
• Chipset: VIA VL811+
• Data transfer rate up to:
SuperSpeed USB 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps
• 8 x LED indicator
• USB ports with screw jacks
• Robust metal housing
• Removable wallmount brackets
• Power supply: Bus-powered or Self-powered
• Flexible power supply with 9 V to 40 V
• Automatic detection of the input polarity of the power connectors
• ESD protection up to 15 kV for all ports
• Dimensions (LxWxH): ca. 158 x 80 x 32 mm
• Colour: black
• Plug & Play
System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, ex Linux Kernel 3.16.x, ex Mac OS 10.9
• PC or laptop with a free USB Type-A port
Package content
• Hub USB
• 1 x cable USB A male to USB B male, length ca. 1 m
• 2 x wall mounting brackets
• 1 x mounting for 35 mm DIN rail
• 1 x 3 pin terminal block
• User manual
Power supply specification
• 9 - 40 V
• Dimensions:
inside: ø ca. 2.1 mm
outside: ø ca. 5.5 mm
length: ca. 9 mm
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 63311
Package weight : 0.564 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Industrie
    • Colour
    • Grey
    • Material
    • Metal housing
  • Measures
    • Width
    • 80 mm
    • Height
    • 32 mm
    • Length
    • 158 mm
  • Other
    • Specification
    • 3.0
reichelt printfooter