0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42566 External Enclosure mSATA > Multiport

Item-No.: DELOCK 42566
 €59,67

Information

Delock Gehäuse mSATA SSD > Multiport USB 3.1

In the aluminum enclosure by Delock an mSATA SSD can be installed. The enclosure can be connected via USB Type-C™ to the PC or laptop. By using optional cable, it is possible to connect this enclosure to a USB Type-A, eSATA or eSATAp interface.

Specification
• Connector:
external:
1 x Multiport SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) + eSATAp 6 Gb/s
1 x DC for power when connecting via eSATA
internal:
1 x mSATA slot (half size / full size)
• For mSATA memory 1.5 Gb/s, 3 Gb/s and 6 Gb/s SSD with half size or full size
• Chipset: Asmedia ASM1351
• Data transfer rate:
SuperSpeed USB 10 Gbps,
SuperSpeed USB 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps,
eSATA 6 Gbps
• Enclosure with full-PCB
• LED indicator for power
• Colour: black
• Dimensions (LxWxH): ca. 82,5 x 60 x 12 mm
• Hot Swap, Plug & Play

Power supply specification
• 5 V, ground outside, plus inside
• Dimensions:
inside: ø ca. 1.35 mm
outside: ø ca. 3.5 mm
length: ca. 8.5 mm

System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Mac OS 10.11, Linux Kernel 3.16
• PC or laptop with a free USB Type-C™ port

Package content
• External enclosure mSATA
• Cable USB Typ-A male to USB-C™ male, length ca. 50 cm
• Screwdriver, screws
• User manual

Package
• Retail Box




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Hard drive casing
    • HDD
    • For mSATA SSD
    • Accessory
    • USB cable, screwdriver, screws
    • Material
    • Aluminium, plastic
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • No
    • Design
    • Retail
    • Technology
    • Plug & play
    • System requirements
    • Windows 7/7-64/8.1/8.1-64/10/10-64
  • Implementation
    • Internal
    • mSATA
    • External
    • USB 3.1, eSATA, SATAp
    • Transfer rate
    • 10000 (USB)
  • Measures
    • Width
    • 60 mm
    • Height
    • 12 mm
    • Length
    • 82.5 mm
  • Specials
    • Fan
    • No
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 42566
    • Package weight
    • 0.145 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619425662

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Hard drive casing
    • HDD
    • For mSATA SSD
    • Accessory
    • USB cable, screwdriver, screws
    • Material
    • Aluminium, plastic
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • No
    • Design
    • Retail
    • Technology
    • Plug & play
    • System requirements
    • Windows 7/7-64/8.1/8.1-64/10/10-64
  • Implementation
    • Internal
    • mSATA
    • External
    • USB 3.1, eSATA, SATAp
    • Transfer rate
    • 10000 (USB)
  • Measures
    • Width
    • 60 mm
    • Height
    • 12 mm
    • Length
    • 82.5 mm
  • Specials
    • Fan
    • No
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 42566
    • Package weight
    • 0.145 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619425662

reichelt printfooter