0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-186 External enclosure for M.2 SATA or mSATA SSD, USB 3.1


Information

ICY IB-186

External enclosure for M.2 SATA or mSATA SSD to USB 3.1 host

Features
  • External enclosure for M.2 SATA or mSATA SSD
  • Internal interface SATA III up to 6 Gbit/s
  • Host interface USB 3.1 up to 10 Gbit/s
  • USB 3.1 cable Type-A (host PC) to Micro-B (enclosure)
  • M.2 SATA SSD: B-Key or B+M-Key for 22x30/42/60/80 mm
  • mSATA SSD: 30x30/50 mm
  • Windows, Linux, Mac compatible


Small box with competence
The IB-186 is a compact external enclosure for M.2 SATA or mSATA SSDs. The SSDs are well protected to be transported safely around and can deliver their full performance. A limitation of the capacity of the SSDs is not existent.
Solidly enclosed
The case is manufactured with precision fit, with four screws the case is opened and the hard disks are inserted equally custom-fit. The micro USB-B connector does not wiggle and shows good workmanship as well.
Data speedster
The connection between host PC and external enclosure is realized by a USB 3.1 cable. Thanks to the USB 3.1 protocol a high data transfer rate of up to 10 Gbit/s can be reached. SATA III provides internally up to 6 Gbit/s.
The dimensions for M.2 SATA SSDs with B-Key or B+M-Key are 22x30/42/60/80 mm. As far as mSATA SSDs are concerned dimensions of 30x30/50 mm are perfectly fitting.
Design in icy blue
The aluminum case shimmering an icy blue gives a cool look and dissipates heat during operation perfectly. Due to the brushed surface the case does not slip out of hand.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • M.2 / mSATA Gehäuse
    • HDD
    • für M.2 SSD (SATA) / mSATA
    • Accessory
    • USB cable, screws
    • Material
    • Aluminium
    • Colour
    • Blue
    • Illumination
    • Status LED
    • Power supply
    • No
    • Technology
    • Plug & play
  • Implementation
    • Internal
    • M.2 SATA B-Key/M+B-Key / mSATA
    • External
    • USB 3.1
    • Transfer rate
    • 10000 (USB)
  • Measures
    • Width
    • 70 mm
    • Height
    • 9 mm
    • Length
    • 100 mm
  • Weights
    • Weight
    • 0.050 kg
  • Specials
    • Fan
    • No
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • IB-186
    • Package weight
    • 0.127 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078164739

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • M.2 / mSATA Gehäuse
    • HDD
    • für M.2 SSD (SATA) / mSATA
    • Accessory
    • USB cable, screws
    • Material
    • Aluminium
    • Colour
    • Blue
    • Illumination
    • Status LED
    • Power supply
    • No
    • Technology
    • Plug & play
  • Implementation
    • Internal
    • M.2 SATA B-Key/M+B-Key / mSATA
    • External
    • USB 3.1
    • Transfer rate
    • 10000 (USB)
  • Measures
    • Width
    • 70 mm
    • Height
    • 9 mm
    • Length
    • 100 mm
  • Weights
    • Weight
    • 0.050 kg
  • Specials
    • Fan
    • No
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • IB-186
    • Package weight
    • 0.127 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078164739

reichelt printfooter