0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42600 :: External Enclosure for M.2 NVMe PCIe SSD, USB 3.1


DELOCK 42600

  • Product Description
  • Technical information
  • General
    • Type
    • M.2 housing
    • HDD
    • für M.2 SSD Key M / Key B + M auf PCIe Basis
    • Accessory
    • USB-Kabel, Schraubendreher, Schrauben, Wärmepad
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • No
    • Design
    • Retail
    • Technology
    • Plug & play
    • System requirements
    • Windows 7/7-64/8.1/8.1-64/10/10-64
    • Apple
    • ab Mac OS 10.13.3
    • Linux
    • ab Kernel 4.6
  • Implementation
    • Internal
    • M.2 Key M
    • External
    • USB 3.1
    • Transfer rate
    • 10000 (USB)
  • Measures
    • Width
    • 34 mm
    • Height
    • 12 mm
    • Length
    • 102 mm
  • Specials
    • Fan
    • No
This enclosure by Delock enables the installation of an M.2 PCIe NVMe SSD in 2280, 2260, 2242 and 2230 format, it can be connected via USB to the PC or laptop. The robust metal housing with cooling fins on the top ensures an optimum temperature of the memory.

Specification
• Connectors:
external:
1 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) USB Type-C™ female
internal:
1 x 67 pin M.2 key M slot
• Chipset: JMicron JMS583
• Supports M.2 modules in format 2280, 2260, 2242 and 2230 with key M
or key B+M based on PCIe (NVMe)
• Maximum height of the components on the module: 1.5 mm,
application of double-sided assembled modules supported
• Supports NVM Express (NVMe)
• Data transfer rate up to 10 Gbps
• LED indicator for power and access
• Dimensions (LxWxH): ca. 102 x 34 x 12 mm
• Hot Plug, Plug & Play
System requirements
• Chrome OS
• Linux Kernel 4.6 or above
• Mac OS 10.13.3 or above
• Windows 7/7-64/8.1/8.1-64/10/10-64
• PC or laptop with a free USB Type-C™ port
Package content
• External enclosure M.2
• Screwdriver
• Mounting material
• Cable USB-C™ male to USB-C™ male, length ca. 30 cm
• 1 x self-adhesive thermal pad
• User manual
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 42600
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • M.2 housing
    • HDD
    • für M.2 SSD Key M / Key B + M auf PCIe Basis
    • Accessory
    • USB-Kabel, Schraubendreher, Schrauben, Wärmepad
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • No
    • Design
    • Retail
    • Technology
    • Plug & play
    • System requirements
    • Windows 7/7-64/8.1/8.1-64/10/10-64
    • Apple
    • ab Mac OS 10.13.3
    • Linux
    • ab Kernel 4.6
  • Implementation
    • Internal
    • M.2 Key M
    • External
    • USB 3.1
    • Transfer rate
    • 10000 (USB)
  • Measures
    • Width
    • 34 mm
    • Height
    • 12 mm
    • Length
    • 102 mm
  • Specials
    • Fan
    • No
reichelt printfooter