0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-235-C31 external enclosure for 2,5" HDD/SSD, USB 3.1 type-C, SATA

Item-No.: ICY IB-235-C31
 €14,95

Information

ICY IB-235-C31

USB Type-C™ Enclosure for 2.5" HDD/SSD
Features
  • External Type-C™ enclosure for 2.5" SATA HDD/SSD
  • Interface to PC: USB 3.1 (Gen 2) Type-C™, up to 10 Gbit/s
  • HDD height up to 9.5 mm, capacity not limited
  • Toolless installation
  • Compatible with Windows, macOS, Linux


Everything on board
You know the situation, you want to connect a device but one thing is missing, the appropriate cable. With the IB-235-C31 those are moments of the past, because the USB Type-C™ cable is integrated into the case. The lightweight plastic housing with the simple hinged lid enables tool-free installation with a maximum hard disk height of 9.5 mm.
The height is crucial
Hard disks and SSDs with a height of up to 9.5 mm can be accommodated in the enclosure. It’s especially suitable for SSDs, since they can work even faster than the conventional HDDs.
Well thought out
Thanks to the well-thought-out design, the integrated USB 3.1 cable can be hidden in the enclosure, which makes the use of an external cable unnecessary. This makes the enclosure very space-saving and it can be connected anywhere with a USB Type-C™ capable device.
Well packed
This enclosure protects a hard disk or SSD of up to 9.5 mm height against shocks and dust. With the new USB Type-C™ connection you will see faster data transfer rates than ever before.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • External
    • USB 3.1
    • Internal
    • SATA
    • Transfer rate
    • 10000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Grey
    • Illumination
    • Status LED
    • Material
    • Plastic
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 140 mm
    • Width
    • 75 mm
    • Height
    • 15 mm
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Internal
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • IB-235-C31
    • Package weight
    • 0.129 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078166467

Datenblätter

Bewertung


Technical Details

  • Implementation
    • External
    • USB 3.1
    • Internal
    • SATA
    • Transfer rate
    • 10000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Grey
    • Illumination
    • Status LED
    • Material
    • Plastic
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 140 mm
    • Width
    • 75 mm
    • Height
    • 15 mm
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Internal
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • IB-235-C31
    • Package weight
    • 0.129 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078166467

reichelt printfooter