0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDEXXU3-240 External 2.5" SATA enclosure, USB 3.0, black, with status LED


Information

acomdata Rush 2,5 USB-Gehäuse

Solid USB 3.0 enclosure for 2.5-inch hard drives and SSDs

  • Robust aluminium enclosure
  • SuperSpeed USB 3.0, max. 5 Gbps
  • Compatible with Mac and Windows
  • Includes a USB 3.0 cable measuring approx. 0.4 m


This matte-black housing made from high-grade aluminium not only impresses with its elegant design but also ensures optimal heat dissipation, guaranteeing a particularly long service life of the drives being used. The handy form factor of 127.1 x 78 x 12 mm makes the enclosure ideal for use on the go and it has a truly lightweight design, weighing just 72 grams. You can use the enclosure immediately after placing your hard-drive or SSD inside, without a driver being required.
As the enclosure takes its power directly from the USB port, it can be used without an external power supply.
Suitable for all hard drives and SSDs up to a height of 9.5 mm, no capacity limitation, compatible with Windows, Mac, and Linux.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • NONAME
    • Factory number
    • HDEXXU3-240
    • Package weight
    • 0.16 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0708769060319

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • NONAME
    • Factory number
    • HDEXXU3-240
    • Package weight
    • 0.16 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0708769060319

reichelt printfooter