0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANVIO BASICS1TB :: Ext. hard drive 2.5", USB 3.0, 1 TB

Item-No.: CANVIO BASICS1TB
Memory:

 €48,95




Toshiba Canvio Basics 1 TB USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Canvio Basic
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 80 mm
    • Depth
    • 119 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 180 g
THE SUPER-FAST, SIMPLE STORAGE SOLUTION

Transfer files with SuperSpeed USB 3.0 in the shortest-possible time and store up to 1 TB of data on this Canvio Basics external hard drive. Ready for use on Microsoft Windows — without software installation! Backing up your important files was never this easy. Whether at your desk or on the go, the timelessly elegant design of these devices look good wherever you are. Also compatible with older machines thanks to USB 2.0.

Key features:
• 6.3-cm (2.5-inch) hard drive
• High-speed USB 3.0 port
• Downward compatible with USB 2.0
• Powered by USB
• Quiet operation
• Plug & Play



Manufacturer : TOSHIBA
Factory number : HDTB310EK3AA
Package weight : 0.296 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Canvio Basic
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 80 mm
    • Depth
    • 119 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 180 g
Datasheet/manual
reichelt printfooter