0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RN-131-EK :: Evaluation kit RN-131-EK

SAVE40%
Item-No.: RN-131-EK
 €69,90
 €41,90




RN-131-EK

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • RN-131
    • Design
    • For advanced knowledge
    • Assembly
    • Board
  • Implementation
    • Transmission
    • Printed circuit board
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 8 analoge Sensorschnittstellen
    • I/O
    • 10
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 28 mm
    • Height
    • 5 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
The RN-131-EK is an 802.11 b/g Wi-Fi evaluation kit for the RN131 module that can be used to quickly add Wi-Fi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL/UART interface. The board also includes 2 convenient push buttons for controlling both SoftAP and WPS (Wi-Fi Protected Setup) mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems.

  • Ultra-low power
  • Complete on-board TCP/IP networking stack
  • Fixed transmit power: +18 dBm
  • UART hardware interface
  • High throughput, 1 Mbps sustained data rate with TCP/IP and WPA2
  • Push buttons for AP/WPS mode and reset signals
  • Supports both Adhoc and SoftAP mode (including SoftAP for Android)
  • 10 general-purpose digital I/O pins
  • 8 analog sensor interfaces
  • Real-time clock for wakeup and time stamping
  • Wi-Fi Alliance certified for WPA2-PSK
  • FCC/CE/IC certified



Manufacturer : MICROCHIP
Factory number : RN-131-EK
Package weight : 0.163 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • RN-131
    • Design
    • For advanced knowledge
    • Assembly
    • Board
  • Implementation
    • Transmission
    • Printed circuit board
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 8 analoge Sensorschnittstellen
    • I/O
    • 10
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 28 mm
    • Height
    • 5 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual
reichelt printfooter