0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVA-KIT-SXL Evaluation Kit for Embedded LAN Module

Item-No.: EVA-KIT-SXL
 €125,00
Category of goods: 1 = discountable

Information

EVA-KIT-SXL

The EVA-KIT-SXL for the embedded LAN module XT-PICO-SXL, XT-NANO-SXL or XT-FEMTO-SXL offers all functions as well as hardware possibilities to try them out completely. It includes an RS232 and RS485 interface as well as an SPI display and SD card holder. A POE (PowerOverEthernet) module is also included on the EVA-KIT-SXL. An additional WIRE-WRAP field with a grid dimension of 2 mm makes it possible to use or connect your own hardware. With prepared plug-in cables, each bus of the Embedded Ethernet modules can be disconnected or connected separately.

power supply
- Switching power supply 5 Volt
- POE IEEE802.3af (Power Over Ethernet)

dimensions
- 100 x 160 mm

Scope of delivery
1x developer board
1x SD-CARD slot
1x SPI-DISPLAY
1x RS232
1x RS485

Note: An embedded LAN module is not included (see Accessories & Alternative Products)




mehr Informationen

Technische Daten

Technical information

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Manufacturer specifications
    • Manufacturer
    • AK-NORD
    • Factory number
    • EVA-KIT-SXL
    • Package weight
    • 0.572 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002443588

reichelt printfooter