0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EURO 52200826 :: EUROLITE LED Techno Strobe 500 IR

Item-No.: EURO 52200826
 €78,70




EURO 52200826

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Lichteffekt
    • Design
    • Stroboskop, 146 10 mm
  • Lighting
    • Power consumption in operation
    • 22 W
  • Measures
    • Length
    • 280 mm
    • Width
    • 210 mm
    • Height
    • 300 mm
  • Other
    • Specification
    • Techno Strobe 500 FB
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
  • Electrical values
    • Performance
    • 22 W
    • Voltage
    • 230 V
  • Certification marks
    • Pixel Error Class
    • 22
Practical LED strobe with various setting possibilites
Flash frequency and microphone sensitivity adjustable
Static light dimmable via rotary control
Sound control via built-in microphone
With mounting bracket and fixation screws
146 x 10 mm LED
Infrared-remote control included in delivery
Ideal for party-rooms and household use
Ready for connection via power cord with safety-plug

Power supply: 230 V AC, 50 Hz ~
Power consumption: 22 W
Flash-rate: 1-20 Hz
LED type: 10 mm
Number of LEDs: 146 white
Beam angle: 11°
Color temperature: 6800K
Dimensions (LxWxH): 280 x 300 x 210 mm
Weight: 1.5 kg
Ecodesign regulation: Yes
Special product: Not designed for household room illumination
Purpose: Show effect lighting



Manufacturer : EUROLITE
Factory number : 52200826
Package weight : 1.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Lichteffekt
    • Design
    • Stroboskop, 146 10 mm
  • Lighting
    • Power consumption in operation
    • 22 W
  • Measures
    • Length
    • 280 mm
    • Width
    • 210 mm
    • Height
    • 300 mm
  • Other
    • Specification
    • Techno Strobe 500 FB
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
  • Electrical values
    • Performance
    • 22 W
    • Voltage
    • 230 V
  • Certification marks
    • Pixel Error Class
    • 22
Datasheet/manual
reichelt printfooter