0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EURO 51914166 :: EUROLITE LED IP PAD COB RGB 150W

SAVE17%
Item-No.: EURO 51914166
 €719,00
 €599,00



Bargain Item!
Limited amount available.

EURO 51914166

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 200 W
  • General
    • Design
    • PAD COB RGB 150 W
    • Technology
    • DMX
    • Type
    • LED spotlight
  • Implementation
    • Protection class
    • IP65
  • Lighting
    • Angle of radiation
    • 60 °
    • Power consumption in operation
    • 200 W
Ultra-flexible architectural spot (IP 65) with COB and IR remote control
3, 5 or 6 DMX channels selectable for numerous applications
Equipped with one 150 W COB RGB LED
For architectural lighting
Suitable for external use, IP 65
Compact, matt grey housing
Convection cooling via cooling ribs
Functions: Static colors, RGB color changing, built-in programs, dimmer, strobe effect, Master/Slave operation
Programmable color change speed and strobe effect
DMX-controlled operation or stand-alone operation with Master/Slave function
Comfortable addressing and setting via Control Board with LC display and four operating buttons
Infrared remote control in credit card format included in delivery
Switch-mode power supply, automatic power supply adaption between 100 and 240 volts without power selector
Feed-through output allows to power another device
After every 8 devices the fixtures must have a renewed connection with the power mains
DMX512 control via any standard DMX-controller

Power supply: 100-240 V AC, 50/60 Hz
Power consumption: 200 W
Protection grade: IP 65
DMX control channels: 3/5/6
DMX512 connection: 3-pin screw connector
Number of LEDs: 1
LED type: 150 W COB RGB
Beam angle: 60°
Dimensions (LxWxH): 344 x 220 x 326 mm
Weight: 10 kg
Ecodesign regulation: Yes
Special product: Not designed for household room illumination
Purpose: Show effect lighting



Manufacturer : STEINIGKE SHOWTECHNIC GMBH
Factory number : 51914166
Package weight : 11.5 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 200 W
  • General
    • Design
    • PAD COB RGB 150 W
    • Technology
    • DMX
    • Type
    • LED spotlight
  • Implementation
    • Protection class
    • IP65
  • Lighting
    • Angle of radiation
    • 60 °
    • Power consumption in operation
    • 200 W
Datasheet/manual
reichelt printfooter