0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EURO 51914159 :: EUROLITE LED IP PAD 9x8W HCL

Item-No.: EURO 51914159
 €364,90



Bargain Item!
Limited amount available.

EURO 51914159

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 80 W
  • General
    • Design
    • IP PAD 9 x 8 W HCL
    • Technology
    • DMX
    • Type
    • LED spotlight
  • Implementation
    • Protection class
    • IP65
  • Lighting
    • Angle of radiation
    • 20 °
    • Power consumption in operation
    • 80 W
Compact architectural spot (IP 65) with 8 W HCL LEDs
2, 3, 4, 5, 6, 7, 8, 9 or 10 DMX channels selectable for numerous applications
Equipped with 9 HCL LEDs in the colors red, green, blue, amber, white and UV
Supports RDM (Remote Device Management)
Functions: static colors, RGBAWP color mixture, automatic color change, internal programs, dimmer, strobe effect, Master/Slave
Programmable color change speed and strobe effect
DMX-controlled operation or stand-alone operation with Master/Slave function
Comfortable addressing and setting via Control Board with LC display and four operating buttons
Dimmer speed (step response) adjustable
For architectural lighting
Suitable for external use, IP 65
Compact, matt grey housing
Convection cooling via cooling ribs
Infrared remote control included in delivery
Switch-mode power supply for operation between 100 and 240 volts
Feed-through output allows to power up to 8 devices
DMX512 control via any commercial DMX-controller

Power supply: 100-240 V AC, 50/60 Hz ~
Power consumption: 80 W
Protection grade: IP 65
DMX control channels: 2/3/4/5/6/7/8/9/10
DMX512 connection: 3-pin screw connector
Number of LEDs: 9
LED type: 8 W HCL
Beam angle: 20°
Dimensions (LxWxH): 120 x 205 x 223 mm
Weight: 4.25 kg
Ecodesign regulation: Yes
Special product: Not designed for household room illumination
Purpose: Show effect lighting



Manufacturer : STEINIGKE SHOWTECHNIC GMBH
Factory number : 51914159
Package weight : 4.728 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 80 W
  • General
    • Design
    • IP PAD 9 x 8 W HCL
    • Technology
    • DMX
    • Type
    • LED spotlight
  • Implementation
    • Protection class
    • IP65
  • Lighting
    • Angle of radiation
    • 20 °
    • Power consumption in operation
    • 80 W
Datasheet/manual
reichelt printfooter