0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EURO 51914164 :: EUROLITE LED IP PAD 60x3W CW/WW

SAVE34%
Item-No.: EURO 51914164
 €576,90
 €379,00



Bargain Item!
Limited amount available.

EURO 51914164

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 160 W
  • General
    • Design
    • IP PAD 60 x 3 W CW/WW
    • Technology
    • DMX
    • Type
    • LED spotlight
  • Implementation
    • Protection class
    • IP65
  • Lighting
    • Angle of radiation
    • 45 °
    • Power consumption in operation
    • 160 W
Ultra-flexible architectural spot (IP 65) with white LEDs
Equipped with 60 x 3 W LEDs: 24 x warm white, 36 x cold white
2 or 5 DMX channels selectable for numerous applications
For architectural lighting
Suitable for external use, IP 65
Color temperature steplessly adjustable between 3000 K and 7000 K
17 preset color temperatures
Strobe effect
Dimmer
Master/Slave function
Compact, matt grey housing
Convection cooling via cooling ribs
Programmable color change speed and strobe effect
DMX-controlled operation or stand-alone operation with Master/Slave function
Comfortable addressing and setting via Control Board with LC display and four operating buttons
Infrared remote control in credit card format included in delivery
Switch-mode power supply, automatic power supply adaption between 100 and 240 volts without power selector
Feed-through output allows to power another device
After every 8 devices the fixtures must have a renewed connection with the power mains
DMX512 control via any standard DMX-controller

Power supply: 100-240 V AC, 50/60 Hz
Power consumption: 160 W
Protection grade: IP 65
DMX control channels: 2/5
DMX512 connection: 3-pin screw connector
LED type: 3 W
Number of LEDs: 60 (24 x WW; 36 x CW)
Beam angle: 45°
Dimensions (WxDxH): 344 x 140 x 326 mm
Weight: 8 kg
Ecodesign regulation: Yes
Special product: Not designed for household room illumination
Purpose: Show effect lighting
Color: Grey



Manufacturer : STEINIGKE SHOWTECHNIC GMBH
Factory number : 51914164
Package weight : 9.8 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 160 W
  • General
    • Design
    • IP PAD 60 x 3 W CW/WW
    • Technology
    • DMX
    • Type
    • LED spotlight
  • Implementation
    • Protection class
    • IP65
  • Lighting
    • Angle of radiation
    • 45 °
    • Power consumption in operation
    • 160 W
Datasheet/manual
reichelt printfooter