New here? Register now!
Forgot password?

RND 550-00018 ESD Tweezers Kit

Bargain Item!
Limited amount available.
Item-No.: RND 550-00018

 €

87,60

add to list
Article successfully added to the list

Description

RND 550-00018

Kit of 4 ESD tweezers: Flat, round tips; Very sharp, fine tips; Curved, strong, fine tips; Sharp, fine tips

  • ESD epoxy coated precision tweezers
  • Made of Stainless steel type SA
  • Non-magnetisable
  • Good corrosion resistance to most chemicals, salts and acids


RND 550-00012
RND 550-00013
RND 550-00016
RND 550-00017




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Tweezers
  • Measures
    • Length
    • 130 mm
  • Packaging
    • Packaging
    • 4-piece
  • Implementation
    • Protection class
    • ESD
  • Manufacturer specifications
    • Manufacturer
    • RND LAB
    • Factory number
    • RND 550-00018
    • Package weight
    • 0.076 kg
    • EAN / GTIN
    • 9900002039064
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Tweezers
  • Measures
    • Length
    • 130 mm
  • Packaging
    • Packaging
    • 4-piece
  • Implementation
    • Protection class
    • ESD
  • Manufacturer specifications
    • Manufacturer
    • RND LAB
    • Factory number
    • RND 550-00018
    • Package weight
    • 0.076 kg
    • EAN / GTIN
    • 9900002039064