New here? Register now!
Forgot password?

WIHA 32340 ESD Precision tweezers, Type 13, 120 mm

Item-No.: WIHA 32340

 €

19,80

add to list
Article successfully added to the list

Description

ZP 25 2 14 120 mm Professional ESD

Standards: IEC 61340-5-1.



Tip form: Straight with flat, wide tip and diagonal alignment of the front gripping edge.



Design: Smooth gripping surfaces, gripping surfaces without grooves.Non-glare black coated, anti-static.Anti-magnetic and acid-resistant.Surface resistance 10^6 - 10^9 ohms.



Material: Special alloyed, non-rusting, chromium-nickel stainless steel.



Application: SMD special tweezers for horizontal gripping of components.





...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Präzisionspinzette
    • Design
    • Typ 13
    • Model
    • Professional
  • Measures
    • Length
    • 120 mm
  • Implementation
    • Protection class
    • ESD
  • Manufacturer specifications
    • Manufacturer
    • WIHA
    • Factory number
    • 32340
    • Package weight
    • 0.019 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4010995323400
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Präzisionspinzette
    • Design
    • Typ 13
    • Model
    • Professional
  • Measures
    • Length
    • 120 mm
  • Implementation
    • Protection class
    • ESD
  • Manufacturer specifications
    • Manufacturer
    • WIHA
    • Factory number
    • 32340
    • Package weight
    • 0.019 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4010995323400