0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 405807509033 ENDURA GARDEN Spot 4 Lights, dark grey

SAVE60%
Item-No.: OSR 405807509033
 €49,95
 €19,95

Information

OSR 405807509033

  • Simple connection thanks to plug-and-play technology
  • Pleasant and warm white light
  • Energy-efficient thanks to LED technology


Areas of application

  • Outdoor areas
  • Gardens


Product features

5-m cable between plug and first light fixture
0.5-m cable between individual light fixtures
Protection class (light pole): IP65
Protection class (power supply unit): IP44

Technical equipment

All mounting and connection accessories included
94053000




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Erdspießleuchten
    • Assembly
    • 4 Leuchten
    • Colour
    • dunkelgrau
    • Material
    • Kunststoff
    • Design
    • Gartenleuchte
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 16.5 W
    • Light current
    • 650 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • nein
    • Lighting Color
    • warmweiß
    • lead
    • 500 cm
  • Implementation
    • Color temperature
    • warmweiß
    • Colour
    • dunkelgrau
  • Measures
    • Ø
    • 90 mm
    • Height
    • 330 mm
  • Other
    • Specification
    • inkl. Leuchtmittel
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • 17 kWh/1.000 h
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
    • Mains plug
    • CK - Konturenstecker CEE 7/17
    • Power supply, on device
    • Netzkabel fest installiert
  • Electrical values
    • Performance
    • 16.5 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075090330
    • Package weight
    • 0.935 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075090330

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Erdspießleuchten
    • Assembly
    • 4 Leuchten
    • Colour
    • dunkelgrau
    • Material
    • Kunststoff
    • Design
    • Gartenleuchte
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 16.5 W
    • Light current
    • 650 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • nein
    • Lighting Color
    • warmweiß
    • lead
    • 500 cm
  • Implementation
    • Color temperature
    • warmweiß
    • Colour
    • dunkelgrau
  • Measures
    • Ø
    • 90 mm
    • Height
    • 330 mm
  • Other
    • Specification
    • inkl. Leuchtmittel
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • 17 kWh/1.000 h
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
    • Mains plug
    • CK - Konturenstecker CEE 7/17
    • Power supply, on device
    • Netzkabel fest installiert
  • Electrical values
    • Performance
    • 16.5 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075090330
    • Package weight
    • 0.935 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075090330

reichelt printfooter