0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 405807509031 ENDURA GARDEN POLE

SAVE60%
Item-No.: OSR 405807509031
 €49,95
 €19,95

Information

ENDURA GARDEN Pole Mini 5 Lights ALU SI

LED light chain with pole-shaped luminaires

AREAS OF APPLICATION
Outdoor
Gardens

PRODUCT BENEFITS
– Easy connection thanks to Plug and Play technology
– Pleasant, warm white light
– Energy-efficient thanks to LED technology
PRODUCT FEATURES
– 5 m cable between plug and first luminaire
– 0.5 m cable between luminaires
– Protection class (pole): IP65
– Protection class (power supply): IP44




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Erdspießleuchten
    • Assembly
    • 5 Leuchten
    • Colour
    • Silver
    • Material
    • Aluminium
    • Design
    • Gartenleuchte
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 5.5 W
    • Light current
    • 250 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Lighting Color
    • Warm white
    • lead
    • 500 cm
  • Implementation
    • Color temperature
    • warmweiß
    • Colour
    • Silver
  • Measures
    • Ø
    • 23 mm
    • Height
    • 227 mm
  • Other
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • Not required
    • Weighted consumption
    • 6 kWh/1.000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
  • Electrical values
    • Performance
    • 5.5 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075090316
    • Package weight
    • 0.475 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075090316

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Erdspießleuchten
    • Assembly
    • 5 Leuchten
    • Colour
    • Silver
    • Material
    • Aluminium
    • Design
    • Gartenleuchte
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 5.5 W
    • Light current
    • 250 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Lighting Color
    • Warm white
    • lead
    • 500 cm
  • Implementation
    • Color temperature
    • warmweiß
    • Colour
    • Silver
  • Measures
    • Ø
    • 23 mm
    • Height
    • 227 mm
  • Other
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • Not required
    • Weighted consumption
    • 6 kWh/1.000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
  • Electrical values
    • Performance
    • 5.5 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075090316
    • Package weight
    • 0.475 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075090316

reichelt printfooter