New here? Register now!
Forgot password?

EMMI 08 ST H Emmi-08ST H stainless steel with heating

Item-No.: EMMI 08 ST H

 €

148,70

add to list
Article successfully added to the list

Description

EMMI 08 ST H

The Emmi-08 ST H is one of the latest ultrasonic cleaner for home use with stainless steel housing and heating.
Ideally suited for the cleaning of glasses, jewelery, prosthetics and hearing aids.

Features
Tank volume: 0.8 litres
Cover: stainless steel
Basket: stainless steel
Timer: 1 - 60 min.
Heating: 20-80° C

Application:
dental, home application, laboratory, optics, nail studios

Ideal for cleaning of:
glases, eyeglasses parts, hearing aids, prostheses, jewelry and much more.

The package includes:
1 x Emmi-08 ST H
1 x lid for Emmi-08 ST H
1 x basket for Emmi-08 ST H
2 x EM-Concentrate of your choice (2 x 500ml)
1 x round basket for Emmi-08 ST H




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Ultrasonic cleaner
    • Assembly
    • With heating
    • Material
    • Stainless steel
    • Model
    • Korb 170 x 75 x 40 mm
  • Other
    • Specification
    • 42 kHz cleaning frequency
  • Implementation
    • Capacity
    • 0.75 Liter
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
    • Mains frequency
    • 50 Hz
    • Mains voltage input
    • 230 V AC
  • Electrical values
    • Performance
    • 140 W
  • Manufacturer specifications
    • Manufacturer
    • EMAG
    • Factory number
    • 61033
    • Package weight
    • 2.438 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040513610330
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Ultrasonic cleaner
    • Assembly
    • With heating
    • Material
    • Stainless steel
    • Model
    • Korb 170 x 75 x 40 mm
  • Other
    • Specification
    • 42 kHz cleaning frequency
  • Implementation
    • Capacity
    • 0.75 Liter
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
    • Mains frequency
    • 50 Hz
    • Mains voltage input
    • 230 V AC
  • Electrical values
    • Performance
    • 140 W
  • Manufacturer specifications
    • Manufacturer
    • EMAG
    • Factory number
    • 61033
    • Package weight
    • 2.438 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040513610330