• Lifting, max.

  • Lifting force at 1 mm

  • Nominal capacity

  • Nominal voltage

  • Temperatur max.


  • electromagnets

  •  1 - 14 of 14 items. 
  • compare
  • Sort by:
 
item-no.: TDS-K10SL 12 24V

  • Type:

    Hubmagnet

  • Design:

    Bistable

  • Lifting, max.:

    12 mm

  • Lifting force at 1 mm:

    11.6 N

  • Nominal capacity:

    12 W

  • Nominal voltage:

    24

  • Temperatur max.:

    -25 … +70

 
item-no.: TDS-08A 12,0 24V

  • Type:

    Hubmagnet

  • Design:

    Open

  • Lifting, max.:

    12 mm

  • Lifting force at 1 mm:

    5.1 N

  • Nominal capacity:

    3.4 W

  • Nominal voltage:

    24

  • Temperatur max.:

    -25 … +70

 
  • Type:

    Hubmagnet

  • Design:

    Monostable

  • Lifting, max.:

    12 mm

  • Lifting force at 1 mm:

    15.1 N

  • Nominal capacity:

    7.5 W

  • Nominal voltage:

    12

  • Temperatur max.:

    -25 … +75

 
  • Type:

    Hubmagnet

  • Design:

    Monostable

  • Lifting, max.:

    12 mm

  • Lifting force at 1 mm:

    15.1 N

  • Nominal capacity:

    7.5 W

  • Nominal voltage:

    24

  • Temperatur max.:

    -25 … +75

 
  • Type:

    Hubmagnet

  • Design:

    Monostable

  • Lifting, max.:

    6 mm

  • Lifting force at 1 mm:

    5.1 N

  • Nominal capacity:

    3.4 W

  • Nominal voltage:

    12

  • Temperatur max.:

    -25 … +75

 
  • Type:

    Hubmagnet

  • Design:

    Monostable

  • Lifting, max.:

    8 mm

  • Lifting force at 1 mm:

    7.7 N

  • Nominal capacity:

    4.2 W

  • Nominal voltage:

    12

  • Temperatur max.:

    -25 … +75

 
item-no.: TDS-10A 15,0 24V

  • Type:

    Hubmagnet

  • Design:

    Open

  • Lifting, max.:

    15 mm

  • Lifting force at 1 mm:

    7.7 N

  • Nominal capacity:

    4.2 W

  • Nominal voltage:

    24

  • Temperatur max.:

    -25 … +70

 
item-no.: TDS-03A 3,5 24V

  • Type:

    Hubmagnet

  • Design:

    Open

  • Lifting, max.:

    3.5 mm

  • Lifting force at 1 mm:

    0.04 N

  • Nominal capacity:

    0.8 W

  • Nominal voltage:

    24

  • Temperatur max.:

    -25 … +70

 
  • Type:

    Hubmagnet

  • Design:

    Monostable

  • Lifting, max.:

    4 mm

  • Lifting force at 1 mm:

    1.47 N

  • Nominal capacity:

    2.1 W

  • Nominal voltage:

    24

  • Temperatur max.:

    -25 … +75

 
item-no.: TDS-04C 6,0 24V

  • Type:

    Hubmagnet

  • Design:

    Open

  • Lifting, max.:

    6 mm

  • Lifting force at 1 mm:

    0.44 N

  • Nominal capacity:

    1.5 W

  • Nominal voltage:

    24

  • Temperatur max.:

    -25 … +70

 
  • Type:

    Hubmagnet

  • Design:

    Monostable

  • Lifting, max.:

    8 mm

  • Lifting force at 1 mm:

    7.7 N

  • Nominal capacity:

    4.2 W

  • Nominal voltage:

    24

  • Temperatur max.:

    -25 … +75

 
  • Type:

    Hubmagnet

  • Design:

    Monostable

  • Lifting, max.:

    6 mm

  • Lifting force at 1 mm:

    5.1 N

  • Nominal capacity:

    3.4 W

  • Nominal voltage:

    24

  • Temperatur max.:

    -25 … +75

 
item-no.: TDS-06A 7,0 24V

  • Type:

    Hubmagnet

  • Lifting, max.:

    7 mm

  • Lifting force at 1 mm:

    1.47 N

  • Nominal capacity:

    2.1 W

  • Nominal voltage:

    24

  • Temperatur max.:

    -25 … +70

 
  • Type:

    Hubmagnet

  • Design:

    Bistable

  • Lifting, max.:

    4 mm

  • Lifting force at 1 mm:

    3.53 N

  • Nominal capacity:

    5.3 W

  • Nominal voltage:

    6

  • Temperatur max.:

    -25 … +75


reichelt printfooter