0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH E550WSP :: Electrician Labelling Kit


Brother PT-E550WSP

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • For TZe tapes and HSe shrink tubing
    • Colour
    • Orange
    • Resolution
    • 180 dpi
  • Other
    • Specification
    • Hand-held device
  • Measures
    • Depth
    • 250 mm
    • Width
    • 126 mm
    • Height
    • 94 mm
  • Weights
    • Weight
    • 1.05 kg
  • Interfaces
    • Connection
    • USB
  • Implementation
    • Speed
    • 30 mm/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
The electrical labelling kit with everything you need for a professional, compliant finish including carry case, charger, battery and 4 tapes (TZE-FX231, TZE-241, TZE-251, TZE-651).

Durable, reliable and packed with innovative features, the Brother PT-E550W label printer lets you print customised labels from your phone using our free Cable Label app, making it easy to stay compliant with the updated wiring regulations.

Key Features
  • Prints hard-wearing labels up to 24mm wide
  • Efficient performance - up to 30mm per second print
  • Wide choice of industry templates and symbols
  • Extensive range of tapes and heat shrink tubes available
  • QWERTZ keyboard+ backlit LCD screen
  • Cable Label app - Our dedicated free app for iOS and Android devices provides a vast range of templates to meet the Wiring Regulations and allows custom templates to be made


Ideal for electricians and electrical contractors, the PT-E550 is our dedicated electrical labelling machine. Simply and quickly create durable labels for electrical and datacomm installations using the easy-to-use, built-in labelling functions. Complete with PC software and compatible with our cable labelling app, you can create bespoke and compliant labels in next to no time.

Included as part of our promotional electrician’s kit, the PT-E550 also comes with a carry case, pouch, charger and battery, with four free tapes. So whether it’s cables, conduits, switches or sockets, making sure you leave behind clear, identifiable labels that address ANSI/EIA/TIA-606A/B and meet the UL-969 standards couldn’t be easier.


TZe Tapes
The four tapes included in this kit are specifically chosen to help electricians and electrical contractors create durable and compliant labels for installations:

  • TZE-241 - Perfect for labelling of metal consumer units and distribution boards
  • TZE-251 - Perfect for notification/instructional/PAT testing labels
  • TZE-651 - Perfect for larger warning labels
  • TZE-FX231 - Perfect for wrapping around cables and wires


German Version = QWERTZ Keyboard



Manufacturer : BROTHER
Factory number : PTE550WSP
Package weight : 3.71 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • For TZe tapes and HSe shrink tubing
    • Colour
    • Orange
    • Resolution
    • 180 dpi
  • Other
    • Specification
    • Hand-held device
  • Measures
    • Depth
    • 250 mm
    • Width
    • 126 mm
    • Height
    • 94 mm
  • Weights
    • Weight
    • 1.05 kg
  • Interfaces
    • Connection
    • USB
  • Implementation
    • Speed
    • 30 mm/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual
reichelt printfooter