0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK EO0001 :: Electrically height-adjustable desk stand

Item-No.: LOGILINK EO0001
 €359,00




Elektrisch höhenverstellbares Schreibtischgestell

  • Product Description
  • Technical information
  • General
    • Type
    • elektrisches Schreibtischgestell
    • Technology
    • Doppelmotor
    • Colour
    • Black
  • Measures
    • Loading capacity
    • 100
  • Weights
    • Weight
    • 33 kg
The perfect desk stand for use at home, in the office or at school. The digital control unit lets you easily adjust the frame to the desired height, while integrated cable management helps keep your workspace organised.

Details:
  • Digital control unit for adjusting the desk height
  • Dual motors for improved lifting capacity and greater stability
  • Three programmable memory presets for storing your preferred heights
  • Reminder function for helping to ensure you regularly change your sitting/standing position
  • Collision avoidance system for protection against accidents and injuries
  • Three-column telescopic desk legs for extremely flexible height adjustment
  • Material: steel
  • Adjustable desk height: 620 - 1280 mm
  • Adjustable width between table legs: 1000 - 1700 mm
  • Recommended table-top size: 1100 - 2200 x 700 -1000 mm


Table top not included in delivery.



Manufacturer : LOGILINK
Factory number : EO0001
Package weight : 37.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • elektrisches Schreibtischgestell
    • Technology
    • Doppelmotor
    • Colour
    • Black
  • Measures
    • Loading capacity
    • 100
  • Weights
    • Weight
    • 33 kg
Datasheet/manual
reichelt printfooter