0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL VTHD01 :: Electric precision drill & grinder, 12 V

Item-No.: VEL VTHD01
 €7,65



Bargain Item!
Limited amount available.

VEL VTHD01

  • Product Description
  • Technical information
  • General
    • Type
    • Präzisionsbohrmaschine
  • Electrical values
    • Performance
    • 20 W
    • Input voltage
    • 12 VDC
  • Implementation
    • Rotation speed
    • 12000 RPM
  • Power supply
    • Power unit, inclusive
    • nein
  • electric drill: 12000 rpm, with on/off switch
  • grinder stone: 2 pcs
  • engraving bit: 2 pcs
  • collet: 2 pcs


direct driven

Specifications

power: 4 W (no load) / 16 W (load) / max. 20 W
speed: 12000 rpm
power supply: 12 VDC 0.4 A (not incl.)
drilling Ø: 1 mm



Manufacturer : VELLEMAN
Factory number : VTHD01
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Präzisionsbohrmaschine
  • Electrical values
    • Performance
    • 20 W
    • Input voltage
    • 12 VDC
  • Implementation
    • Rotation speed
    • 12000 RPM
  • Power supply
    • Power unit, inclusive
    • nein
Datasheet/manual
reichelt printfooter