0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EINHELL 3424002 :: Electric grout cleaner


EINHELL 3424002

  • Product Description
  • Technical information
  • General
    • Type
    • Fugenreiniger
    • Colour
    • Red
    • Approval
    • 140 W
  • Measures
    • Length
    • 125 mm
  • Replaceable brushes (1x steel and 1x nylon included)
  • Additional handle for user-friendly operation
  • Cable strain relief
  • Guide wheel
  • Ergonomic long handle


With the electric grout cleaner GC-EG 1410 it makes fun to clean gaps between path slabs, pavement, kerbstones and much more besides. Its ergonomic long handle as well as the guide wheel enables an exact and tireless operation in a comfortable, standing posture. The GC-EG 1410 is equipped with a practical cable strain relief as well as with dead man´s safety switch. Scope of delivery includes one steel brush and one nylon brush so that work can be started immediately.



Manufacturer : EINHELL
Factory number : 324002
Package weight : 2.5 kg
Technical information
  • General
    • Type
    • Fugenreiniger
    • Colour
    • Red
    • Approval
    • 140 W
  • Measures
    • Length
    • 125 mm
Datasheet/manual
reichelt printfooter