0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EKL 21728 :: EKL standard CPU cooler for AMD


EKL Super Silent SI

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 22.5 dB
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/AM4
    • Intel
    • No
    • Rotation speed
    • 700 - 1600 RPM
    • Bearing type
    • Hydraulic bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 43.83 m³/h
    • Fan
    • 96 mm
  • Electrical values
    • Operating voltage
    • 12 V
High-end CPU Cooler for AMD Processors Socket AM4, AM3(+), AM2(+) and FM1 up to 95W TDP

Key Features
  • Cost optimized aluminum heatsink
  • 96mm low noise PWM fan
  • High-performance TIM
  • Metall clip for simple mounting


Optimal Cooling Output for socket AM4
EKL Super Silent SI consists of an extrusion profile and dissipates the heat of your processor ideally and reliably. Having a compact height of just 60mm this cooler is ideally suited for any compact PC systems, work stations and also for the common office PC.

Almost Inaudible
The mounted PWM cooler is supplied with a 4-pin connection and so can be controlled via the mainboard. This allows a regulated rpm range of 700 - 1600 rpm. Because of the existing PWM signal the fan acts according to the respective CPU processing load.
Additionally, the fan has a hydraulic bearing with a service life (L10) of more than 25.000 hours.

Simple and Safe Fastening
The Super Silent SI is fastened by means of a metal clip making assembly safe and simple. The high-performance thermally conductive paste has already been applied to the base plate – you just unpack the cooler and fix it.



Manufacturer : EKL
Factory number : 21710121028
Package weight : 0.331 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 22.5 dB
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/AM4
    • Intel
    • No
    • Rotation speed
    • 700 - 1600 RPM
    • Bearing type
    • Hydraulic bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 43.83 m³/h
    • Fan
    • 96 mm
  • Electrical values
    • Operating voltage
    • 12 V
reichelt printfooter