New here? Register now!
Forgot password?

ATF 16V8BQL15 PU EE-PLDs, 8 macro cells, 62 MHz, 5 Vcc, 15ns, DIL-20

Item-No.: ATF 16V8BQL15 PU

 €

1,26

add to list
Article successfully added to the list

Description

ATF 16V8BQL15 PU

High-performance EE PLD

Description:
The Atmel® ATF16V8B(QL) is a high-performance CMOS Electrically-Erasable Programmable Logic Device (EE PLD) that utilizes the Atmel proven electrically-erasable Flash memory technology. All speed ranges are specified over the full 5.0V +/- 10% range for industrial temperature range. The ATF16V8BQL provides edge-sensing low-power PLD solution with low standby power consumption (5mA typical). The ATF16V8BQL powers down automatically to the low-power mode through the Input Transition Detection (ITD) circuitry when the device is idle. The ATF16V8B(QL) incorporate a super set of the generic architectures, which allows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs. Eight outputs are each allocated eight product terms. Three different modes of operation, configured automatically with software, allow highly complex logic functions to be realized.

Features:
• Industry-standard Architecture
- Emulates Many 20-pin PALs®
- Low-cost Easy-to-use Software Tools
• High-speed Electrically-erasable Programmable Logic Devices
- 10ns Maximum Pin-to-pin Delay
• Automatic 5mA Standby for ATF16V8BQL
• CMOS and TTL Compatible Inputs and Outputs
- Input and I/O Pull-up Resistors
• Advanced Flash Technology
- Reprogrammable
- 100% Tested
• High-reliability CMOS Process
- 20 Year Data Retention
- 100 Erase/Write Cycles
- 2,000V ESD Protection
- 200mA Latchup Immunity
• Industrial Temperature Range
• Dual-in-line and Surface Mount Packages in Standard Pinouts
• PCI-compliant
• Green Package Options (Pb/Halide-free/RoHS Compliant)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Model
    • Programmable logic
    • Type
    • ATF16V8BQL
    • Design
    • High-performance EE PLD
    • Mounting form
    • DIP-20
  • Other
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
    • Input voltage ViL
    • -0.5 ... 0.8 VDC
    • Register
    • 8
    • Current
    • 20
    • Frequency
    • 62 MHz
  • Measuring range
    • Frequency
    • 62 MHz
  • Implementation
    • Speed
    • 15ns
    • I/O-Pins
    • 8 IN + 8 I/O
  • Specials
    • Macrocells
    • 8
  • Interfaces
    • I/O
    • 8/8
  • Manufacturer specifications
    • Manufacturer
    • MICROCHIP
    • Factory number
    • ATF16V8BQL-15PU
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001890680
Datasheets
Datasheet/manual

Technical Details

  • General
    • Model
    • Programmable logic
    • Type
    • ATF16V8BQL
    • Design
    • High-performance EE PLD
    • Mounting form
    • DIP-20
  • Other
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
    • Input voltage ViL
    • -0.5 ... 0.8 VDC
    • Register
    • 8
    • Current
    • 20
    • Frequency
    • 62 MHz
  • Measuring range
    • Frequency
    • 62 MHz
  • Implementation
    • Speed
    • 15ns
    • I/O-Pins
    • 8 IN + 8 I/O
  • Specials
    • Macrocells
    • 8
  • Interfaces
    • I/O
    • 8/8
  • Manufacturer specifications
    • Manufacturer
    • MICROCHIP
    • Factory number
    • ATF16V8BQL-15PU
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001890680