13
  • MG
  •  €277.91
  • Shipping costs
  •  €from 11.20

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI IC-9110W :: Edimax® outdoor IP camera 720p HD

SAVE18%
Item-No.: EDI IC-9110W
 €119,95
 €98,95




EDI IC-9110W

  • Product Description
  • Technical information
  • External I/O Ports
    • WLAN
    • Yes
  • Interfaces
    • LAN
    • Yes
  • General
    • Usages
    • External
    • Resolution
    • 1280 x 720
    • Type
    • Network camera
    • Accessory
    • Incl. power supply
  • Implementation
    • Protection class
    • IP66
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Bullet
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 139 °
    • power supply
    • 12 V DC
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 63 mm
    • Depth
    • 148 mm
  • Other
    • Temperature range
    • -20 ... +50
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Smart HD WIFI day and night mini outdoor network camera with 139-degree viewing angle

  • Innovative outdoor network camera with WIFI central processing unit for indoor use, for increased flexibility when positioning the camera
  • Plug-n-View for around-the-clock remote surveillance with free EdiView II app for iOS® or Android® and 16-channel viewer software for computers
  • 720p HD video quality with high resolution and rich details
  • Night vision with infrared LEDs, ICR (IR Cut Filter Removal) and automatic light sensor
  • Motion detection triggers recording in multiple areas and sends it to email or FTP
  • Push notifications and video alarms activated by app with video of the event
  • WIFI central processing unit for indoor use with microSD/SDHC card slot for local storage and increased security
  • Outdoor camera with durable, sturdy IP66 enclosure, waterproof and wall bracket with cable protection
  • WIFI and Ethernet connection for flexible placement and compatible with IEEE 802.11b/g/n products
  • Easy to set up using EdiView II app or by WPS (WIFI Protected Setup) button


The Edimax IC-9110W is an innovative outdoor network camera with unique connection technology, comprising a network camera for outdoor use and a WIFI central processing unit for indoor use — allowing you to be flexible in where you position the camera. It is a versatile surveillance device that is ideal for monitoring houses, shops and factories day and night. Thanks to the Edimax Plug-n-View technology, no complicated process setup is required, you can easily connect the camera to the Internet and the carry out decentralised surveillance via a smartphone, tablet or laptop.

The IC-9110W also supports motion detection and has an in-built microSD/SDHC card slot. Motion detection can be set in multiple, customised fields. Motion-triggered recordings ensure that you record all illegal or suspicious activities. Installation and surveillance processes are easy to carry out owing to the web browser-based user interface.

Sturdy camera with innovative connection technology for outdoor use
The innovative connection technology includes the WIFI central processing unit indoors, which is connected to the router is via LAN or WIFI. When used outdoors, the camera is only connected to the WIFI central processing unit via a single cable. The benefits of this technology are: better Internet signal in indoors, excellent flexibility in positioning the camera there is, protection against theft of your stored data. This is because the microSD/SDHC card slot is also integrated in the central processing unit. The IC-9110W also has an IP66 weatherproof enclosure and a wall bracket with cable guard.

Plug-n-View for easy, around-the-clock remote surveillance
The Edimax Plug-n-View technology ensures it is easy for you to monitor courtyards, garages, shops, factories or other areas from anywhere. You can use the Plug-n-View technology to connect your camera to the Internet in a handful of steps and access it anywhere via a smartphone, tablet or computer.

Night vision
The IC-9110W is equipped with an in-built light sensor, image sensor and 20 infrared LEDs for secure surveillance outdoors — even in low light and at night. Thanks to the automatic IR Cut Filter (IR Cut Filter Removal), infrared light is filtered out during the day (let through at night), so that the videos have exceptional colour quality around the clock.

Motion detection-triggered recordings
The powerful integrated motion detection ensures in multiple areas that you can detect any unusual activity. The network camera instantly creates video footage of the event — the data is stored on a microSD/SDHC-card or is automatically sent by email or FTP.

Push notifications and video alarms
Push notifications are sent via the EdiView II app when motion detection is triggered. The IC-9110W recording video clips on a microSD card and sends push notifications to your mobile devices, or sends an email with video of the event.

High-quality videos
The IC-9110W features a F2.0 wide-angle lens, which covers an impressive diagonal viewing angle of 139 degrees. Using a megapixel CMOS sensor, the network camera 720p (1280 x 720) records videos with 30 frames per second.

IP66 waterproof for outdoor use
The exterior enclosure of the IC-9110W is a solid, waterproof metal enclosure with IP66 rating that protects the camera against dirt and rain. A wall bracket with cable guard protects the camera from damage or tampering, and ensures secure installation.

MicroSD/SDHC card slot for local storage*
An integrated microSD/SDHC card slot supports cards up to 32 GB for local storage and for backup copies.
* MicroSD with a minimum capacity of 8 GB recommended. Less than 2 GB capacity is not supported.

SOFTWARE PROPERTIES

Simple remote surveillance via iPhone, iPad, Android, PC and Mac
Rapid video compression H.264 and MJPEG
Push notifications and video alarms when motion is detected for a better view than just snapshots
Save the video of the event on SD card, FTP or email
When motion detected, before and after recording
Viewer software can access 16 network cameras simultaneously
Manual recording, scheduled or cyclically



Manufacturer : EDIMAX
Factory number : IC-9110W
Package weight : 0.902 kg
RoHS : conform
Technical information
  • External I/O Ports
    • WLAN
    • Yes
  • Interfaces
    • LAN
    • Yes
  • General
    • Usages
    • External
    • Resolution
    • 1280 x 720
    • Type
    • Network camera
    • Accessory
    • Incl. power supply
  • Implementation
    • Protection class
    • IP66
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Bullet
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 139 °
    • power supply
    • 12 V DC
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 63 mm
    • Depth
    • 148 mm
  • Other
    • Temperature range
    • -20 ... +50
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Last viewed items:
reichelt printfooter