0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05134210001 :: Easter egg Kraftform Kompakt 20 WERA

SAVE13%
Item-No.: WERA 05134210001
 €45,95
 €39,95




WERA 05134210001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit-Satz
    • Design
    • gemischt
    • Assembly
    • Kraftform Kompakt 20, Stainless
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 10-teilig
Combi-driver with magazine

Application:Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon socket insert bits and Wera Series 1 and 4
Design:Attachment, bayonet, Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology. Stainless tools minimise the formation of rust on stainless steel screws.
Handle:Kraftform with non-roll feature, multi-component, integrated magazine



Manufacturer : WERA
Factory number : 05134210001
Package weight : 0.395 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit-Satz
    • Design
    • gemischt
    • Assembly
    • Kraftform Kompakt 20, Stainless
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 10-teilig
Datasheet/manual
reichelt printfooter