New here? Register now!
Forgot password?

GA-A 22U 10 E-Cap, radial, 22 µF, 10 V, RM 1,5, 105°C, 1000 h, 20%

Item-No.: GA-A 22U 10

 €

0.16

add to list
Article successfully added to the list

Description

GA-A 22U 10

Aluminum Electrolytic Capacitors

RadialLead Typee

Series: GA
Type: A

Features
• Endurance : 105°C, 1000 h




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
  • Electrical values
    • Capacitance
    • 22 µF
    • Nominal voltage
    • 10
  • Measures
    • Content spacing
    • 1.5 mm
    • Diameter
    • 4.0 mm
    • Length
    • 7.0 mm
  • Other
    • Temperature range
    • -55 ... +105
  • Energy efficiency
    • Durability
    • 1000 h
  • Measuring range
    • Tolerance
    • 20 %
  • Manufacturer specifications
    • Manufacturer
    • PANASONIC
    • Factory number
    • EEAGA1A220
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002283566
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
  • Electrical values
    • Capacitance
    • 22 µF
    • Nominal voltage
    • 10
  • Measures
    • Content spacing
    • 1.5 mm
    • Diameter
    • 4.0 mm
    • Length
    • 7.0 mm
  • Other
    • Temperature range
    • -55 ... +105
  • Energy efficiency
    • Durability
    • 1000 h
  • Measuring range
    • Tolerance
    • 20 %
  • Manufacturer specifications
    • Manufacturer
    • PANASONIC
    • Factory number
    • EEAGA1A220
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002283566