0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 150EHR91998 E-Cap, radial, 1.0 µF, 350 V, RM 2.0, 105°C, 2000h, 20%

Item-No.: RND 150EHR91998
 €0,05
Category of goods: 1 = discountable

Information

RND 150EHR91998

Aluminum Electrolytic Capacitors

  • radial
  • lead Type




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
  • Electrical values
    • Capacitance
    • 1.0 µF
    • Voltage
    • 350 V
  • Other
    • Temperature range
    • -25 ... +105
  • Energy efficiency
    • Durability
    • 2000 h
  • Measuring range
    • Tolerance
    • 20 %
  • Measures
    • Diameter
    • 6.3 mm
    • Length
    • 11 mm
    • Content spacing
    • 2.5 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 150EHR010M2VB
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002122834

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
  • Electrical values
    • Capacitance
    • 1.0 µF
    • Voltage
    • 350 V
  • Other
    • Temperature range
    • -25 ... +105
  • Energy efficiency
    • Durability
    • 2000 h
  • Measuring range
    • Tolerance
    • 20 %
  • Measures
    • Diameter
    • 6.3 mm
    • Length
    • 11 mm
    • Content spacing
    • 2.5 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 150EHR010M2VB
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002122834

reichelt printfooter