0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AIRBLADE AB14 SI :: Dyson Airblade™ Händetrockner, silber

SAVE13%
Item-No.: AIRBLADE AB14 SI
 €1.299,00
 €1.129,00




dyson Airblade™ AB14, silber

  • Product Description
  • Technical information
  • General
    • Type
    • Händetrockner
    • Technology
    • energiesparenden Dyson Digitalen Motor
    • Design
    • gemäß IP35
    • Material
    • ABS-Polycarbonat-Gehäuse
  • Measures
    • Width
    • 303 mm
    • Height
    • 661 mm
    • Depth
    • 247 mm
The Dyson Airblade™ dB hand dryer is made of robust and durable ABS polycarbonate.

The unit has been repeatedly tested to ensure that it can withstand the demands of frequent use in high-traffic washrooms.

The Dyson Airblade™ dB hand dryer feeds 35 litres of HEPA-filtered air per second through its outlet openings which are up to 0.8 mm narrow. The result is an air stream with a speed of 690 km/h that dries hands quickly and hygienically.

The Dyson Airblade™ dB hand dryer has received hygiene approval from NSF and HACCP Internalional. This means that it is suitable for use in the food industry.



Manufacturer : DYSON
Factory number : 300677-01
Package weight : 11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Händetrockner
    • Technology
    • energiesparenden Dyson Digitalen Motor
    • Design
    • gemäß IP35
    • Material
    • ABS-Polycarbonat-Gehäuse
  • Measures
    • Width
    • 303 mm
    • Height
    • 661 mm
    • Depth
    • 247 mm
Datasheet/manual
reichelt printfooter