DYMO OMEGA :: DYMO embossing device Omega
Item-No.: DYMO OMEGA
€9,99
Dymo Omega
- General
- Technology
- Dreh-Klick-System
- Accessory
- Prägeband schwarz, 9 mm
Comfortable and user-friendly - Omega is the perfect labelling device for cost-conscious homeowners and passionate hobbyists.
This embossing machine with intuitive turn-click system prints cheerful labels and cuts them easily thanks to its improved tape cutter. Discover your artistic streak and use Omega embossed labels to embellish your diaries, photo albums or craft projects - maybe even your craft closet or hobby room! With DYMO, keeping order and having fun is easy!
- ergonomic design for more ease of use
- Labelling with an intuitive turn-click system
- Input using a 49-character wheel
- easy insertion of the label cassettes through cassette compartment door with soft-touch grip zone
- durable design for extra-long durability
Included in delivery:
Embossed label cassette, black, 9 mm
omega
user manual
Manufacturer : DYMO
Factory number : S0717930
Package weight : 0.206 kg
RoHS : conform
- General
- Technology
- Dreh-Klick-System
- Accessory
- Prägeband schwarz, 9 mm