New here? Register now!
Forgot password?

WELLER 51314799 DX 117 desoldering tip

Item-No.: WELLER 51314799

 €

9,10

add to list
Article successfully added to the list

Description

WELLER 51314799

Type DX series
Dim. A 2.90 mm
Dim. B 1.50 mm
Dim. C 23 mm




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Desoldering tip
    • Design
    • Round, straight
    • Approval
    • -
    • Model
    • DX 117
    • Substitute for
    • DSX 80, DKV 80
  • Measures
    • Width
    • 2.9 mm
    • Ø
    • 1.5 mm
    • Length
    • 23 mm
    • Øinternal
    • - mm
  • Manufacturer specifications
    • Manufacturer
    • WELLER
    • Factory number
    • T0051314799
    • Package weight
    • 0.008 kg
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Desoldering tip
    • Design
    • Round, straight
    • Approval
    • -
    • Model
    • DX 117
    • Substitute for
    • DSX 80, DKV 80
  • Measures
    • Width
    • 2.9 mm
    • Ø
    • 1.5 mm
    • Length
    • 23 mm
    • Øinternal
    • - mm
  • Manufacturer specifications
    • Manufacturer
    • WELLER
    • Factory number
    • T0051314799
    • Package weight
    • 0.008 kg