0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMPERIAL T2 IR DVB-T2 Receiver with IRDETO card reader

SAVE20%
Bargain Item!
Limited amount available.
Item-No.: IMPERIAL T2 IR
 €49,95
 €39,95

Information

IMPERIAL T2 IR

The IMPERIAL T2 IR is a DVB-T2 HD receiver of the latest generation.
It allows the reception of free and encrypted programs according to the new German DVB-T2 (H.265/HEVC) standard




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Freenet TV certified
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • HEVC/H.265
  • Specials
    • decoding systems
    • Irdeto (Freenet)
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • HDMI
    • Yes
    • Connection
    • IEC
    • LAN
    • Yes
  • Measures
    • Height
    • 38 mm
    • Depth
    • 120 mm
    • Width
    • 180 mm
  • Weights
    • Weight
    • 0.40 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.0 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • IMPERIAL
    • Factory number
    • 77-559-00
    • Package weight
    • 0.705 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4024035755908

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Freenet TV certified
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • HEVC/H.265
  • Specials
    • decoding systems
    • Irdeto (Freenet)
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • HDMI
    • Yes
    • Connection
    • IEC
    • LAN
    • Yes
  • Measures
    • Height
    • 38 mm
    • Depth
    • 120 mm
    • Width
    • 180 mm
  • Weights
    • Weight
    • 0.40 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.0 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • IMPERIAL
    • Factory number
    • 77-559-00
    • Package weight
    • 0.705 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4024035755908

reichelt printfooter