0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TELESTAR 5310489 :: DVB-T2 receiver (freenet TV certified)

SAVE29%
Item-No.: TELESTAR 5310489
 €69,95
 €49,95



Bargain Item!
Limited amount available.

TELESTAR Telemini T2 IR

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Freenet TV certified
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • HEVC/H.265
  • Specials
    • decoding systems
    • Irdeto (Freenet)
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • HDMI
    • Yes
    • Connection
    • IEC
    • LAN
    • Yes
  • Measures
    • Height
    • 20 mm
    • Depth
    • 81 mm
    • Width
    • 110 mm
  • Weights
    • Weight
    • 0.600 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The receiver receives free and encrypted TV and radio programs according to the DVB-T2 HDTV (HEVC/H.265) standard.

DVB-T receiver only for reception in Germany



Manufacturer : TELESTAR
Factory number : 5310489
Package weight : 0.468 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Freenet TV certified
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • HEVC/H.265
  • Specials
    • decoding systems
    • Irdeto (Freenet)
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • HDMI
    • Yes
    • Connection
    • IEC
    • LAN
    • Yes
  • Measures
    • Height
    • 20 mm
    • Depth
    • 81 mm
    • Width
    • 110 mm
  • Weights
    • Weight
    • 0.600 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
reichelt printfooter