New here? Register now!
Forgot password?

GC LW-801SC4 Duplex Jumper OM4 50/125µ SC/SC, 1m, violet

Item-No.: GC LW-801SC4
Technology:Cable length:

 €

8,95

add to list
Article successfully added to the list

Description

GC LW-801SC4

Optical fiber (LWL) patch cables enable you to connect different network components. Areas of application might for example be a direct connection between two active network ports or the shortest connection between an active network port and a passive cabling port. Various goods classes (OMx) facilitate the qualitative differentiation of a LWL patch cable.

Technical specification:

- Connectors: SC Duplex plug to SC Duplex plug
- Duplex clip detachable
- Category: OM4
- Core/fiber: 50/125 micrometer
- Multimode
- Quality class multimode: A
- Quality: each cable is equipped with a test and measurement report
- Cable type: GJFJH
- Halogen free (LSZH) and flame retardant
- Max. tension: 150 N
- Max. bending radius (static): 30 mm
- Max. bending radius (dynamic): 60 mm
- Operating temperature: -10 bis 60 °C
- Storage temperature: -10 bis 70 °C
- Insertion loss 850nm: = 0,3 dB

Color: violet
Length: 1 m




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Technology
    • OM4
    • Type
    • Duplex SC/SC patch cable
    • Assembly
    • 50/125 µm
    • Colour
    • violet
  • Measures
    • Cable length
    • 1 m
  • Implementation
    • Type of connector
    • SC <> SC
  • Manufacturer specifications
    • Manufacturer
    • GOOD CONNECTIONS
    • Factory number
    • LW-801SC4
    • Package weight
    • 0.036 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4014619542680
Datasheets
Datasheet/manual

Technical Details

  • General
    • Technology
    • OM4
    • Type
    • Duplex SC/SC patch cable
    • Assembly
    • 50/125 µm
    • Colour
    • violet
  • Measures
    • Cable length
    • 1 m
  • Implementation
    • Type of connector
    • SC <> SC
  • Manufacturer specifications
    • Manufacturer
    • GOOD CONNECTIONS
    • Factory number
    • LW-801SC4
    • Package weight
    • 0.036 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4014619542680