0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD DP 6 :: DUOPOWER 6x30

Item-No.: FD DP 6
 €5,99
Category of goods: 1 = discountable

fischer DUOPOWER 6x30

  • Product Description
  • Technical information
  • General
    • Type
    • DUOPOWER
    • Design
    • Universal
    • Material
    • Nylon
    • Colour
    • Grey/red
  • Packaging
    • Packaging
    • Pack of 100
  • Implementation
    • Boring aperture
    • 6 mm
    • Borehole depth
    • 30 mm
The fischer DUOPOWER provides excellent hold characteristics by means of two components:
  • The grey component made from high-quality nylon automatically activates the optimum operating principle (expanding, folding) depending on the material for the best hold
  • The expansion wing of the red component ensures secure expansion and provides additional support to the grey component


Simply screw in the screw and firmly tug to secure. Do not overtighten the screw.

The moulded edge on the plug head prevents the plug from slipping into the borehole.

The DUOPOWER is the no. 1 choice when it comes to securing items such as shower curtain rails, letterboxes, light fixtures, motion detectors, signs and house numbers.



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 555006
Package weight : 0.081 kg
Technical information
  • General
    • Type
    • DUOPOWER
    • Design
    • Universal
    • Material
    • Nylon
    • Colour
    • Grey/red
  • Packaging
    • Packaging
    • Pack of 100
  • Implementation
    • Boring aperture
    • 6 mm
    • Borehole depth
    • 30 mm
Datasheet/manual
reichelt printfooter