New here? Register now!
Forgot password?

MBRF30L45CT Dual-Low VF Schottky diode, 45V, 2x15 A, ITO-220AB

Item-No.: MBRF30L45CT

 €

1,00

add to list
Article successfully added to the list

Description

MBRF30L45CT

Characteristics:
- Low power dissipation, high efficiency
- High current capability, low forward voltage drop
- The plastic material used carries the UL classification 94V-0.
- High surge current capability
- Qualified according to AEC-Q101
- Protection ring for transient protection
- For use in low voltage, high frequency, freewheel and reverse polarity protection applications.
- High temperature soldering guaranteed: 260°/10s/.375"(9.5mm)

Mechanical data - Housing: ITO-220AB
- Connections: Pure tinned cables, solderable according to MIL-STD-202, procedure 208 guaranteed
- Polarity: As marked
- Mounting torque: 5 In-Lbs. max.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Mounting form
    • ITO-220AB
  • Electrical values
    • URRM
    • 45 V
    • UF
    • 0.60 - 0.72 V
    • IF(AV)
    • 2 x 15 A
    • IFSM
    • 220 A
  • Other
    • Temperature range
    • -55 ... +150
  • Manufacturer specifications
    • Manufacturer
    • TAIWAN-SEMICONDUCTORS
    • Factory number
    • MBRF30L45CT
    • Package weight
    • 0.002 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002703675
Datasheets
Datasheet/manual

Technical Details

  • General
    • Mounting form
    • ITO-220AB
  • Electrical values
    • URRM
    • 45 V
    • UF
    • 0.60 - 0.72 V
    • IF(AV)
    • 2 x 15 A
    • IFSM
    • 220 A
  • Other
    • Temperature range
    • -55 ... +150
  • Manufacturer specifications
    • Manufacturer
    • TAIWAN-SEMICONDUCTORS
    • Factory number
    • MBRF30L45CT
    • Package weight
    • 0.002 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002703675