Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


33FJ256GP510A :: PIC controller, TQFP-100

Item-No.: 33FJ256GP510A
€7,25
Category of goods: 1 = discountable

33FJ256GP510A

  • Product Description
  • Technical information
  • General
    • Model
    • DSPIC33FJ256GP510A-I/PF
    • Type
    • Digital signal controller
    • Technology
    • Flash
    • Design
    • BOR, POR, WDT, ICSP, RTSP
    • Housing
    • TQFP-100
    • Temperature range
    • -40 … 85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 256 KBytes
    • RAM
    • 30 kByte
    • I/O-Pins
    • 85
    • PWM
    • 8
    • 16-bit Timer
    • 9
    • 32-bit Timer
    • 4
    • Speed
    • 40 MIPS
    • Internal oscillator
    • 7.37 MHz, 32.768 kHz
  • Interfaces
    • Interfaces
    • DCI, ECAN
    • ODC
    • 32
    • UART
    • 2
    • SPI
    • 2
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 3 … 3.6
  • Measures
    • Length
    • 12 mm
    • Width
    • 12 mm
    • Height
    • 1.2 mm

Microchip PIC controller — high-performance RISC CPU

Microchip supports the complete performance range of 8-bit, 16-bit and 32-bit microcontrollers with powerful architecture, flexible storage technologies and extensive easy-to-use development tools, as well as complete technical documentation. The advantages of microchip microcontroller solutions are clear:

• All PIC® MCUs and dsPIC® DSCs offer upwards and downwards scalability for your design projects
• The upwards-compatible architecture safeguards your investment in code development
• Easy switching between 8, 16 and 32-bit families
• Pin-for-pin compatibility between the housing variants
• Low-risk product development
Rapid time-to-market cycles
Low overall system costs.
• Many controllers are supplied with an assortment of interesting functions
• Analogue and digital peripherals can be integrated with minimal component outlay



Manufacturer : MICROCHIP
Factory number : DSPIC33FJ256GP510A-I/PF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • DSPIC33FJ256GP510A-I/PF
    • Type
    • Digital signal controller
    • Technology
    • Flash
    • Design
    • BOR, POR, WDT, ICSP, RTSP
    • Housing
    • TQFP-100
    • Temperature range
    • -40 … 85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 256 KBytes
    • RAM
    • 30 kByte
    • I/O-Pins
    • 85
    • PWM
    • 8
    • 16-bit Timer
    • 9
    • 32-bit Timer
    • 4
    • Speed
    • 40 MIPS
    • Internal oscillator
    • 7.37 MHz, 32.768 kHz
  • Interfaces
    • Interfaces
    • DCI, ECAN
    • ODC
    • 32
    • UART
    • 2
    • SPI
    • 2
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 3 … 3.6
  • Measures
    • Length
    • 12 mm
    • Width
    • 12 mm
    • Height
    • 1.2 mm
Datasheet/manual