Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


33EV256GM104-IPT :: Digital sig. contr., PWM, 35 GPIO, TQFP-44

Item-No.: 33EV256GM104-IPT
€4,65
Category of goods: 1 = discountable

33EV256GM104-IPT


Microchip’s dsPIC33EV family of digital signal controllers (DSCs) features a 5-V 70-MIPS dsPIC DSC core with enhanced on-chip features and is ideal for operating in harsh environments such as appliances and automotive applications. The 5-V dsPIC33EV family comes with rich peripheral integration which includes CAN, SENT, High Speed PWMs, OP Amps and Error Correcting Code Flash for increased reliability and safety. The dsPIC33EV family of devices enable the design of high-performance, precision motor control systems that are more energy efficient. They can be used to control BLDC, permanent magnet synchronous, AC induction and stepper motors. These devices are ideal for automotive applications and high-performance general purpose applications.

Technical data:
• Program memory: 256 KB
• SRAM: 16 KB
• 16-bit timers: 5
• 32-bit timers: 2
• UART: 2
• SPI: 2
• ADC inputs: 24
• GPIO: 35



Manufacturer : MICROCHIP
Factory number : DSPIC33EV256GM104-I/PT
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual