Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


33EP512GM710-IBG :: 16-bit DS flash contr., 512 KB, XBGA-121

Item-No.: 33EP512GM710-IBG
€4,20
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

33EP512GM710-IBG

  • Product Description
  • Technical information
  • General
    • Model
    • DSPIC33EP512GM710-IBG
    • Type
    • Digital signal controller
    • Technology
    • Flash
    • Design
    • BOR, POR, WDT, ICSP, RTSP
    • Temperature range
    • -40 … 85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 512 KBytes
    • RAM
    • 48 kByte
    • I/O-Pins
    • 85
    • PWM
    • 12
    • 16-bit Timer
    • 9
    • 32-bit Timer
    • 4
    • Speed
    • 70 MIPS
    • Internal oscillator
    • 7.37 MHz, 32.768 kHz
  • Interfaces
    • UART
    • 4
    • SPI
    • 3
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 3 … 3.6

Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are also ideal for high-performance general purpose applications.

Operating conditions:
• 3.0 V to 3.6 V, -40°C to +85°C, up to 70 MIPS
• 3.0 V to 3.6 V, -40°C to +125°C, up to 60 MIPS

Core: 16-bit dsPIC33E CPU
• Code-efficient (C and assembly) architecture
• Two 40-bit wide accumulators
• Single-cycle (MAC/MPY) with dual data fetch
• Single-cycle mixed-sign MUL plus hardware divide
• 32-bit multiply support

Clock management
• Internal fast FRC oscillator with 1% accuracy
• Programmable PLLs and oscillator clock sources
• Fail-Safe Clock Monitor (FSCM)
• Independent Watchdog Timer (WDT)
• Fast wake-up and start-up

Power management
• Low-power management modes (sleep, idle, doze)
• Executing optimised NOP string with flash fetch
• Integrated power-on reset and brown-out reset
• 0.6 mA/MHz dynamic current (typical)
• 30 µA IPD current (typical)



Manufacturer : MICROCHIP
Factory number : DSPIC33EP512GM710-I/BG
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • DSPIC33EP512GM710-IBG
    • Type
    • Digital signal controller
    • Technology
    • Flash
    • Design
    • BOR, POR, WDT, ICSP, RTSP
    • Temperature range
    • -40 … 85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 512 KBytes
    • RAM
    • 48 kByte
    • I/O-Pins
    • 85
    • PWM
    • 12
    • 16-bit Timer
    • 9
    • 32-bit Timer
    • 4
    • Speed
    • 70 MIPS
    • Internal oscillator
    • 7.37 MHz, 32.768 kHz
  • Interfaces
    • UART
    • 4
    • SPI
    • 3
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 3 … 3.6
Datasheet/manual