Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


33EP512GM310-IPF :: Digital signal controller, PWM, TQFP-44

Item-No.: 33EP512GM310-IPF
€8,30
Category of goods: 1 = discountable

33EP512GM310-IPF


Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are also ideal for high-performance general purpose applications.

Technical data:
• Architecture: 16-bit
• CPU speed (MIPS): 70
• Memory type: Flash
• Program memory: 512 KB
• RAM: 49.152-byte
• Temperature range: -40°C to 125°C
• Operating voltage range: 3 - 3.6 V
• Pin count: 100
• Motor control PWM channels: 12
• Quadrature Encoder Interface (QEI): 2
• Timers: 9 x 16-bit, 4 x 32-bit
• Parallel port: GPIO
• DMA: 4
• Cap touch channels: 18



Manufacturer : MICROCHIP
Factory number : DSPIC33EP512GM310-I/PF
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual