Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30F4012-30ISO :: PIC controller, SO-28

Item-No.: 30F4012-30ISO
€5,99
Category of goods: 1 = discountable

30F4012-30ISO

  • Product Description
  • Technical information
  • General
    • Model
    • DSPIC30F4012-30I/SO
    • Type
    • Digital signal controller
    • Technology
    • Flash
    • Design
    • ICSP, RTSP, WDT
    • Housing
    • SOIC-28
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 48 KBytes
    • Program Memory
    • 16 KWords
    • RAM
    • 2 kByte
    • EEPROM
    • 1
    • I/O-Pins
    • 21
    • PWM
    • 4
    • Analog comparator
    • 2
    • 16-bit Timer
    • 5
    • Speed
    • 30 MHz
    • Internal oscillator
    • 8 MHz, 512 kHz
  • Interfaces
    • Interfaces
    • CAN
    • ODC
    • 6
    • UART
    • 1
    • SPI
    • 1
    • I²C
    • 1
    • MSSP (SPI/I²C)
    • 1
  • Electrical values
    • Voltage range
    • 2.5 - 5.5
  • Measures
    • Length
    • 17.870 mm
    • Width
    • 7.490 mm
    • Height
    • 2.500 mm

Microchip PIC controller - high-performance RISC CPU

Microchip supports the complete performance range of 8-bit, 16-bit and 32-bit microcontrollers with a powerful architecture, flexible storage technologies, extensive easy-to-use development tools and complete technical documentation. The advantages of Microchip microcontroller solutions are quite clear:

• All PIC® MCUs and dsPIC® DSCs help you upscale and downscale your design projects
• The upwardly compatible architecture secures your investment in code development
• Easily switch between 8-bit, 16-bit and 32-bit families
• Pin compatibility between enclosure variants
• Low-risk product development
· Fast time-to-market cycles
· Low overall system costs.
• Many controllers are already shipped with a series of interesting features
• Analogue and digital peripherals can be integrated with minimal component effort



Manufacturer : MICROCHIP
Factory number : DSPIC30F4012-30I/SO
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • DSPIC30F4012-30I/SO
    • Type
    • Digital signal controller
    • Technology
    • Flash
    • Design
    • ICSP, RTSP, WDT
    • Housing
    • SOIC-28
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 48 KBytes
    • Program Memory
    • 16 KWords
    • RAM
    • 2 kByte
    • EEPROM
    • 1
    • I/O-Pins
    • 21
    • PWM
    • 4
    • Analog comparator
    • 2
    • 16-bit Timer
    • 5
    • Speed
    • 30 MHz
    • Internal oscillator
    • 8 MHz, 512 kHz
  • Interfaces
    • Interfaces
    • CAN
    • ODC
    • 6
    • UART
    • 1
    • SPI
    • 1
    • I²C
    • 1
    • MSSP (SPI/I²C)
    • 1
  • Electrical values
    • Voltage range
    • 2.5 - 5.5
  • Measures
    • Length
    • 17.870 mm
    • Width
    • 7.490 mm
    • Height
    • 2.500 mm
Datasheet/manual