0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AGFA BRO DR-2005 :: Drum unit for Brother HL 2035/2040

Item-No.: AGFA BRO DR-2005
 €19,90



Bargain Item!
Limited amount available.

APTBDR2005E

  • Product Description
  • Technical information
  • General
    • Type
    • Image drum
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Model
    • DR-2005
    • Approval
    • According to ISO/IEC 19572
  • Implementation
    • Pages
    • Up to 12,000
Compatible drum unit suitable for
BROTHER DCP-7010/7020/7025/FAX-2820/2920/HL-2030/2035/2040/2070N/MFC-7220/7225N/7420/7820N/Xerox Docuprint 203A/204A.

• Capacity: designed for 12,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTBDR2005E
Package weight : 0.84 kg
RoHS : conform
Technical information
  • General
    • Type
    • Image drum
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Model
    • DR-2005
    • Approval
    • According to ISO/IEC 19572
  • Implementation
    • Pages
    • Up to 12,000
Datasheet/manual
reichelt printfooter