0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOY-IT DPS 5015 DPS laboratory power supply, 0 - 50 V, 0 - 15 A

Item-No.: JOY-IT DPS 5015
 €53,10

Information

JOY-IT DPS 5015

Programmable laboratory power supply, 50 V/15 A

This programmable voltage control module with constant voltage and current combines analogue integration and digital control functions in a single device.
The device features an internal memory and a 1.44" (3.7 cm) OLED colour display so that you can view and save all relevant data. All the required settings are applied using three buttons and a control knob.
The high-precision and compact design enable a wide range of applications. In addition to high-quality components, communication interfaces have also been integrated. These interfaces are provided via USB or BT wireless modules, which are available as options.
These modules allow the power supply to be controlled remotely and further data to be accessed as a .CSV file.

Technical data:
  • Input voltage: 6 - 60 V (DC)
  • Output voltage: 0 - 50 V
  • Output current: 0 - 15 A
  • Output power: 750 W


Dimensions and weight:
  • Module: 91 x 67 x 40 mm
  • Display: 80 x 42 x 45 mm
  • Weight: 152 g




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Laboratory power pack
  • Electrical values
    • Output
    • 0-50 VDC
    • Current
    • 0-15
    • Performance
    • 750 W
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • JOY-IT
    • Factory number
    • JT-DPS5015
    • Package weight
    • 0.217 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250236817361

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Laboratory power pack
  • Electrical values
    • Output
    • 0-50 VDC
    • Current
    • 0-15
    • Performance
    • 750 W
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • JOY-IT
    • Factory number
    • JT-DPS5015
    • Package weight
    • 0.217 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250236817361

reichelt printfooter