New here? Register now!
Forgot password?

PICO 70100594 Dot laser red, 650 nm, 3 VDC, 8x21 mm, class 2

Item-No.: PICO 70100594

 €

25,50

add to list
Article successfully added to the list

Description

DI650-1-3(8x21)

This type is a point laser for the projection of a laser point. The laser has a very compact design. The power consumption is very low, therefore 2 batteries can easily be used for power supply and the laser module can be used mobile. For example, you can use our battery pack with 2 x 1.5 volt batteries (AA) as a power supply. This positioning laser is a universal tool for industry, hobby and craft and makes the positioning, marking and alignment of workpieces considerably easier for you.



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • Red
    • Wave lengths
    • 650 nm
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 30 mA
    • Performance
    • 1.0 mW/sr
  • Measures
    • Ø
    • 8 mm
    • Length
    • 21 mm
    • Outlet diameter Optics
    • 2 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • <3..5 mm@5 m
    • beam diameter
    • 2 mm
  • Usage
    • working distance
    • 10 m
  • Lighting
    • divergence
    • I - 1.5 mrad
    • Laser Class
    • 2
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • kollimiert
    • Housing Color
    • Black
    • Laser Technology
    • Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 3 g
  • Energy efficiency
    • Durability
    • 10000 h
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70100594
    • Package weight
    • 0.017 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129041537
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • Red
    • Wave lengths
    • 650 nm
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 30 mA
    • Performance
    • 1.0 mW/sr
  • Measures
    • Ø
    • 8 mm
    • Length
    • 21 mm
    • Outlet diameter Optics
    • 2 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • <3..5 mm@5 m
    • beam diameter
    • 2 mm
  • Usage
    • working distance
    • 10 m
  • Lighting
    • divergence
    • I - 1.5 mrad
    • Laser Class
    • 2
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • kollimiert
    • Housing Color
    • Black
    • Laser Technology
    • Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 3 g
  • Energy efficiency
    • Durability
    • 10000 h
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70100594
    • Package weight
    • 0.017 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129041537